EVAL-L99H02XP

STMicroelectronics
511-EVAL-L99H02XP
EVAL-L99H02XP

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for L99H02XP DC Motor Control IC

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,363.96 NT$3,363.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 28 V
L99H02XP
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 38 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EVAL-L99H02XP Evaluation Board

STMicroelectronics EVAL-L99H02XP Evaluation Board is configured to evaluate the operation of the L99H02XP. The L99H02XP H-Bridge Gate Driver is designed to drive four external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. The STM EVAL-L99H02XP Board is composed of a motherboard and a daughterboard on which the L99H02XP is preassembled.