NUCLEO-G491RE

STMicroelectronics
511-NUCLEO-G491RE
NUCLEO-G491RE

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32G491RE MCU, supports Arduino ST morpho

庫存量: 69

庫存:
69
可立即送貨
在途量:
60
預期2026/2/19
156
待定
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.92 NT$539.92

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32G491RET6U
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G491RE Development Board

STMicroelectronics NUCLEO-G491RE Development Board offers an affordable and flexible way to build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. In addition, the external SMPS significantly reduces power consumption in Run mode.