STM32F411E-DISCO

STMicroelectronics
511-STM32F411E-DISCO
STM32F411E-DISCO

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32F411VE MCU

庫存量: 148

庫存:
148 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.92 NT$539.92

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
32F411EDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F411
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Discovery kit with STM32F411VE MCU
用於: STM32F411VET6
接口類型: I2C, I2S, ISO, SDIO, SPI, USART
工作電源電壓: 3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 344.736 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

適用於STM32F411的STM32F411E-DISCO Discovery套件

STMicroelectronics STM32F411E-DISCO Discovery Kit helps you to easily discover and develop applications for the STM32F4 High-Performance MCU line. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F411VET6, it includes an ST-LINK/V2 embedded debug tool, gyroscope, e-compass and digital microphone ST MEMs, audio DAC with an integrated class D speaker driver, OTG micro-AB connector, LEDs and push-buttons.
Learn More