DEV-18288

SparkFun
474-DEV-18288
DEV-18288

製造商:

說明:
介面開發工具 SparkFun Pro Micro - RP2040

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$467.50 NT$467.50

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 介面開發工具
Development Boards
RP2040
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SPI, UART
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

RP2040 Pro Micro Board

SparkFun RP2040 Pro Micro Board is a low-cost and high-performance board that features the Raspberry Pi RP2040 microcontroller. This board includes a WS2812B addressable LED, boot button, reset button, Qwiic connector, USB-C™, resettable PTC fuse, and castellated pads. The RP2040 microcontroller chip features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set. The RP2040 board features an AP2112 3.3V voltage regulator and supports programming languages such as C, C++, and MicroPython.