ATA8510-EK1

Microchip Technology
556-ATA8510-EK1
ATA8510-EK1

製造商:

說明:
開發板及套件 - 無線 ATA8510-EK1

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,564.92 NT$14,564.92

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - 無線
RoHS:  
Evaluation Kits
ARM Cortex M0+
433 MHz
ATA8510, ATA8515
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
每件重量: 286.405 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Xplained Pro評估套件

Microchip Xplained Pro評估套件平台包含一系列的MCU板和擴充板,可讓您探索及開發Atmel MCU。套件內整合Atmel Studio,具備Atmel Software Framework (ASF) 驅動程式和程式碼範例,並支援資料串流。Xplained Pro評估套件支援各種Xplained Pro擴充板,可透過標準化的插頭和連接器組合進行連接。