DEV-15583

SparkFun
474-DEV-15583
DEV-15583

製造商:

說明:
開發板及套件 - ARM Teensy 4.0

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Development Boards
ARM Cortex M7
i.MX RT1062
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: CAN, I2C, I2S, SDIO, SPI, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 142.884 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Teensy 4.0 Development Board

SparkFun Teensy 4.0 Development Board is designed to evaluate the NXP IMXRT1062 chip and features an Arm® Cortex®-M7 processor. This development board consumes 100mA and offers dynamic clock scaling support, power on/off management, RTC for date/time, and can be overclocked above 600MHz. The teensy 4.0 board consists of 1024K RAM, 2048K flash, 2 USB ports, 3 CAN bus, 3 I2C ports, 2 I2S ports, and 1 S/PDIF port. SparkFun Teensy 4.0 includes 32 DMA pins, a programmable FlexIO, and a pixel processing pipeline.