K007-V27

M5Stack
170-K007-V27
K007-V27

製造商:

說明:
開發板及套件 - 其他處理器 A cost-effective Wi-Fi IoT controller adopts Espressif ESP32 main control chip

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 其他處理器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Platforms
LX6
ESP32-D0WDQ6-V3
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, GPIO, UART, USB Type C
最高工作溫度: + 40 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FIRE V2.7 Wi-Fi IoT Controller

M5Stack FIRE V2.7 Wi-Fi IoT Controller adopts Espressif ESP32 main control chip, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This controller offers a 2-inch full-color HD IPS display panel, 8MB PSRAM + 16MB flash memory, IMU, LED, speaker, microphone, TFCard slot, and other peripherals. The FIRE V2.7 Wi-Fi IoT controller internally offers a wide range of expandable common interface resources (UART/SPI/DAC/I2C/ADC). This controller features an integrated HD IPS display panel with various hardware peripherals, 8MM PSRAM + 16MB flash memory combination. The K007-V27 Wi-Fi IoT controller operates at 0°C to 40°C temperature range and 5V supply voltage. This controller is ideally used in IoT controllers, DIY creator works, and smart home control.