DFR0975-U

DFRobot
426-DFR0975-U
DFR0975-U

製造商:

說明:
開發板及套件 - 無線 FireBeetle 2 Board ESP32-S3-U (N16R8) AIoT Microcontroller with Camera (16MB Fl., 8MB PS., Wi-Fi & BT via Cable)

庫存量: 7

庫存:
7
可立即送貨
在途量:
7
預期2026/3/23
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$710.60 NT$710.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - 無線
RoHS:  
FireBeetle
Development Boards
ESP32-S3-U-WROOM-1
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 25.4 mm x 60 mm
接口類型: I2C, SPI, UART
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

DFR0975/DFR0975-U Development Boards

DFRobot DFR0975/DFR0975-U Development Boards are integrated with high-performance ESP32-S3 MCUs with an OV2640 camera for image recognition and WiFi®/BLUETOOTH® 5 communication. These compact and powerful development boards are designed for AI and IoT applications, particularly those involving computer vision and image recognition. The ESP32-S3-WROOM-1-N16R8 comes with 16MB Flash and 8MB PSRAM for storing more data. These boards offer a camera interface onboard for easy connection with a camera. The DFR0975 board comes with an OV2640 camera that offers 2 megapixels, 68° FOV, and up to 1600 x 1200 resolution. These boards are ideal for AI-Powered image recognition, smart home and security, industrial IoT and machine vision, edge AI and TinyML, wireless video streaming, and voice control interfaces.