SFS01 Eval. Kit

Innovative Sensor Technology
916-105059
SFS01 Eval. Kit

製造商:

說明:
多功能感測器開發工具 Sensor, Evaluation Kit, Gas flow fast SFS01

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,121.80 NT$10,121.80

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Flow Sensor
SFS01
5 V
Bulk
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
尺寸: 88 mm x 27.5 mm x 30.4 mm
接口類型: I2C
最高工作溫度: + 80 C
最低工作溫度: 0 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 105059
每件重量: 36.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.