M037

M5Stack
170-M037
M037

製造商:

說明:
元件組件 A DIY expansion kit suitable for CoreInk master control.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$187.00 NT$187.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 元件組件
RoHS:  
Expansion Kits
CoreInk Master Control
品牌: M5Stack
材料: Polycarbonate (PC)
產品類型: Component Kits
系列: MODULE
原廠包裝數量: 10
子類別: Prototyping
類型: CoreInk Proto Base
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538100000
ECCN:
EAR99

CoreInk Proto Base

M5Stack CoreInk Proto Base is a DIY expansion kit suitable for CoreInk master control. The IO bus on the CoreInk main control leads out to the PROTO board through the lower PIN when stacking the expansion board. This expansion kit also contains a variety of expansion ports that can be soldered to the PROTO board and adds standard specifications to the circuit design. The expansion ports include the HY2.0-4P female terminal, 3.96 male/female terminal, and DC power terminal. The CoreInk Proto Base features a LEGO compatible hole design on the corners and a hook hole on the back. This allows the finished DIY product to be easily embedded into a variety of structures. Typical applications include experimental circuit and DIY function expansion.