EV56W72A

Microchip Technology
579-EV56W72A
EV56W72A

製造商:

說明:
介面開發工具 USB-C Basic Source Adapter Evaluation Kit

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,181.60 NT$5,181.60

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
RoHS:  
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV56W72A Basic Source Application Example Kit

Microchip Technology EV56W72A Basic Source Application Example Kit is a low-cost evaluation platform for Microchip's UPD301B controller. The kit is a RoHS-compliant evaluation platform that comes in a small form factor. It adheres to the USB Type-C™ connector and USB PD 3.0 specifications. This platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.