EV65N25A

Microchip Technology
579-EV65N25A
EV65N25A

製造商:

說明:
電源管理 IC 開發工具 PoE PD70288 IdealBridge

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,670.34 NT$8,670.34

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
57 V
57 V
PD70288
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: IL
最高工作溫度: + 40 C
最低工作溫度: 0 C
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV65N25A Evaluation Board

Microchip Technology EV65N25A Evaluation Board is developed based on Microchip’s PD70288 Ideal Diode Bridge (IDB). The PD70288 device is part of the third-generation IEEE® 802.3bt compliant Power over Ethernet (PoE) Powered Devices (PD) family. PD70288 is a dual-active bridge with internal MOSFETs having a total path resistance of 140mΩ (typical) and is available in a 38-pin, 8mm x 8mm QFN package. The Microchip EV65N25A demonstrates a Single Signature Powered Device (SSPD) application. The board uses the PD70210AILQ, a PD front-end device, to support the detection, classification, and power-supplying phases on the 2/4 pairs. The board supports up to 90W output power when connected to a 4-pair PoE input. The output current should be limited to 1.5A when connected to a 2-pair PoE input.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。