32123

Parallax
619-32123
32123

製造商:

說明:
開發板及套件 - 其他處理器 Propeller Flip Development Board

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,358.30 NT$1,358.30
NT$1,290.30 NT$6,451.50
NT$1,273.30 NT$12,733.00

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Evaluation Modules
RISC
P8X32A-Q44
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 51 mm x 18 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
工作電源電壓: 5 V to 9 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 72.576 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

32123 Propeller FLiP MCU Module

Parallax 32123 Propeller FLiP MCU Module can be embedded into a production hardware using the propeller programming language. This Propeller FLiP MCU module packs a lot of features into a small and easy-to-use form-factor. The 32123 Propeller FLiP MCU module is designed with 40-pin-out and improves the damage-minimization if inserted in reverse. Features include 64KB EPROM on I2C bus, 5MHz oscillator, no soldering required, USB micro-B connector for power, programming, and communication. The features also include programmable in BlocklyProp, C, spin, and assembly languages. This 32123 MCU module operates at powerful onboard 3.3V, 1800mA switching supply with short-circuit, and overcurrent fault protection. The Propeller FLiP module is robust and suitable for classrooms, projects, and finished products.