STM32L552E-EV

STMicroelectronics
511-STM32L552E-EV
STM32L552E-EV

製造商:

說明:
開發板及套件 - ARM Evaluation board with STM32L552ZE MCU

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,097.04 NT$9,097.04

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
STM32L552E
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 567 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32L552E-EV Evaluation Board

STMicroelectronics STM32L552E-EV Evaluation Board is a complete demonstration and development platform for the Arm® Cortex®-M33 core with TrustZone® and the ARMv8-M mainline security extension. The STM32L552E-EV Evaluation Board is based on an ultra-low-power STM32L552ZET6QU Microcontroller with 512KB of Flash memory and 256KB of SRAM. The full range of hardware features on the board helps the user evaluate all the integrated peripherals of the MCU and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.