PAC22140EVK1-B

Qorvo
772-PAC22140EVK1
PAC22140EVK1-B

製造商:

說明:
電源管理 IC 開發工具 10s-20s BMS solution with M0 & 32k Flash

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,312.50 NT$5,312.50

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
145 V
PAC22140
PAC22140
品牌: Qorvo
接口類型: UART
封裝: Bag
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PAC22140 Evaluation Kit (PAC22140EVK1)

Qorvo PAC22140 Evaluation Kit evaluates the PAC22140 device but also develops a battery management solution revolving around this powerful and versatile Arm® Cortex®-M0 based microcontroller. The Qorvo PAC22140 module contains a PAC22140 Power Application Controller® (MCU) and all the necessary circuitry to properly energize the MCU and its internal peripherals once power is applied.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.