B-MOTOR-PMSMA1

STMicroelectronics
511-B-MOTOR-PMSMA1
B-MOTOR-PMSMA1

製造商:

說明:
電源管理 IC 開發工具 50W DC motor and power adaptor for ZeST discovery kit

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,021.80 NT$5,021.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Adapter Boards
Motor/Motion Controller & Driver
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.064 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501312000
JPHTS:
850131000
TARIC:
8473302000
BRHTS:
85013110
ECCN:
EAR99

B-MOTOR-PMSMA1 50W Motor & Power Adapter

STMicroelectronics B-MOTOR-PMSMA1 50W Motor and Power Adapter is primarily intended to demonstrate the FOC control method in the framework of a low-cost motor control application. It is designed to operate with the ZeST motor control development platform. The STMicroelectronics B-MOTOR-PMSMA1 includes an R57BLB50L2 motor from MOONS and a GST90A24-TW AC power adapter from MEAN WELL.