DEV-15801

SparkFun
474-DEV-15801
DEV-15801

製造商:

說明:
電源管理 IC 開發工具 SparkFun Power Delivery Board - USB-C (Qwiic)

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,085.28 NT$1,085.28

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Distribution
5 V to 20 V
5 V to 20 V
STUSB4500
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Power Delivery Board
用於: Power Distribution
接口類型: I2C, USB
輸出電流: 5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Qwiic USB-C Power Delivery Board

SparkFun Qwiic USB-C Power Delivery Board achieves higher power adapter voltages, typically 5-20V with up to 100W of power. The Power Delivery Board uses a standalone controller to negotiate with the power adapters and have them switch to a higher voltage than the typical 5V. The Board uses the same power adapter for different projects eliminating the need for multiple power adapters to provide different output voltages.