DFR0667

DFRobot
426-DFR0667
DFR0667

製造商:

說明:
電源管理 IC 開發工具 Lipo Charger-MicroUSB

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$200.60 NT$200.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Add-On Boards
Battery Management
5 V
4.2 V
TP4056X
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DFR0667 Lipo Charger

DFRobot DFR0667 Lipo Charger is designed for a single-cell 3.7V lithium battery. This charger adopts a TP4056X lithium battery charging IC that guarantees quick and safe charging. The Lipo Charger features an external indicator for checking the charging status when the module is integrated into any project. This charger offers three output current modes that can be easily switched by selecting different bonding pads on the backside. The thermal feedback inside the TP4056X can automatically adjust the charging current to limit the chip temperature under high power operation or high ambient temperature conditions.