EVK00900

e-peas
120-EVK00900
EVK00900

製造商:

說明:
電源管理 IC 開發工具 電源管理 IC 開發工具 2AAEM00900C001 Energy Harvesting Evaluation Board (AEM00900 - Photovoltaic Harvesting Battery Charger )

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,427.54 NT$3,427.54

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
120 mV to 2.73 V
-
AEM00900
品牌: e-peas
組裝國家: Not Available
擴散國: Not Available
原產國: HU
尺寸: 76 mm x 49 mm
用於: Constant Voltage PV Cells, Various Storage Elements
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 20
子類別: Development Tools
零件號別名: 2AAEM00900C001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVK00900 Evaluation Kit

e-peas EVK00900 Evaluation Kit is a plug-and-play, efficient, and intuitive tool used to optimize the AEM00900 solar battery harvesting charger, allowing users to build efficient subsystems. This kit allows easy connection to a storage element and energy harvester. The EVK00900 evaluation kit features I2C communication pins, an alternative connector for the storage element, a thermal monitoring configuration, and a thermistor for thermal monitoring. This kit is used in wearable electronics, remote control units, smart buildings, keyboards, and indoor sensors.