S003

M5Stack
170-S003
S003

製造商:

說明:
介面開發工具 compact global version of CatM & NB-IoT dual mode wireless communication module

庫存量: 97

庫存:
97
可立即送貨
在途量:
80
預期2026/3/30
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,309.00 NT$1,309.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
STAMP Cat-M
SIM7080G
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 30.1 mm x 20.1 mm x 1 mm
用於: Antenna 2dBi, Antenna SMA
接口類型: UART
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MODULE
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp Cat-M Module

M5Stack M5Stamp Cat-M Module is a compact global version of Cat-M and NB-IoT dual-mode wireless communication module based on the SIM7080G solution. This module is designed for applications that require low latency and low throughput data communication in different radio propagation conditions. The M5Stamp cat-M module features MicroSim, 5VDC/46mA standby operating current, 5VDC/71mA network current, and UART: baud 115200 8N1 communication interface. This module adopts serial communication, control via AT commands, and supports multiple communication protocols. The M5Stamp cat-M module is ideal for remote control, remote medical, remote monitoring, and other IoT applications.