AC328904

Microchip Technology
579-AC328904
AC328904

製造商:

說明:
音訊 IC 開發工具 PIC32 Audio Codec Daughter Card

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,412.30 NT$2,412.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 音訊 IC 開發工具
RoHS:  
Daughter Boards
Audio Codec
WM8904
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: PIC32
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 164 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AC328904 PIC32 Audio Codec Daughter Board

Microchip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。