EV42P34A

Microchip Technology
579-EV42P34A
EV42P34A

製造商:

說明:
電源管理 IC 開發工具 PSE bt with PD77728+PD77020

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,500.00 NT$8,500.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Power Over Ethernet (PoE)
PD77728, PD77020
品牌: Microchip Technology
接口類型: I2C, Serial, USB
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV42P34A Evaluation Board (EVB)

Microchip Technology EV42P34A Evaluation Board (EVB) is developed based on Microchip’s PD77728 PoE manager and the PD77020 PoE controller. The board demonstrates eight (8) IEEE® 802.3bt 4-pair ports using PD77728 and PD77020 in controller mode. The PD77728 device is a part of Microchip’s seventh generation IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. This device is a fully integrated eight-port PoE manager with integrated Field Effect Transistor (FET) switches and current sense resistors. The PD77728 device supports IEEE 802.3bt standard and legacy/pre-standard PD detection.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。