MCP401XEV

Microchip Technology
579-MCP401XEV
MCP401XEV

製造商:

說明:
數字電位器開發工具 MCP401X Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$833.00 NT$833.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數字電位器開發工具
RoHS:  
Evaluation Boards
MCP40D18-103AE/LT
10 kOhms
1.8 V to 5.5 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 36.32 mm x 31.88 mm
用於: DV164122
接口類型: I2C
產品類型: Digital Potentiometer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 99.337 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。