PD-IM-7601

Microchip Technology
579-PD-IM-7601
PD-IM-7601

製造商:

說明:
電源管理 IC 開發工具 1 x 2-pair IEEE 802.3at PSE EVB featuring PD69201

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,967.72 NT$10,967.72

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Power Over Ethernet (PoE)
32 V to 57 V
PD69201
品牌: Microchip Technology
用於: Single 2-Pair Port POE
接口類型: I2C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
5A991.g

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

PD-IM-7601/SP Evaluation Board

Microchip Technology PD-IM-7601/SP Evaluation Board is based on Microchip's PD69201 1-Port PSE PoE Manager. It is used to demonstrate the operation of one 2-pair port. The part number for this EVB is PD-IM-7601. Microchip’s PD69201 device is an IEEE® 802.3af and IEEE® 802.3at compliant single-port Power over Ethernet (PoE) Manager. It's used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same cable. With minimal external components, the PD69201 supports both IEEE 802.3af/at and Legacy Power Devices (PDs). The PD69201 is available in a 10-pin, 3mm x 4mm DFN package and integrates power, analog, and state-of-the-art logic.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。