EVALSTGAP1BS

STMicroelectronics
511-EVALSTGAP1BS
EVALSTGAP1BS

製造商:

說明:
電源管理 IC 開發工具 Demonstration board for STGAP1BS galvanically isolated single gate driver

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,166.14 NT$2,166.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Gate Driver
36 V
STGAP1BS
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: SPI
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVALSTGAP1BS Demonstration Board

STMicroelectronics EVALSTGAP1BS Demonstration Board is based on the STGAP1B1S galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration, and diagnostic features. Through true galvanic isolation, the STGAP1B1S architecture separates the channel from the control and the low-voltage interface circuitry.