EVLDRIVE101-HPD

STMicroelectronics
511-EVLDRIVE101-HPD
EVLDRIVE101-HPD

製造商:

說明:
電源管理 IC 開發工具 Compact reference design STDRIVE101 for brushless motor-driven vacuum cleaners

庫存量: 27

庫存:
27
可立即送貨
在途量:
37
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,566.60 NT$3,566.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
18 V to 52 V
STDRIVE101
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 50 mm
接口類型: UART
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99

EVLDRIVE101-HPD Reference Design Board

STMicroelectronics EVLDRIVE101-HPD Reference Design Board is a three-phase, extremely compact inverter for brushless motors based on the STDRIVE101 device combined with the STM32G071KB microcontroller. This board offers versatile compatibility with a wide range of driving techniques, with FOC and trapezoidal control, as well as sensored and sensorless. The EVLDRIVE101-HPD reference design board provides a ready-to-use and flexible solution to address the needs of high-output current demands in battery-powered three-phase applications. This board integrates a rapid power-on circuit, facilitating seamless battery connection/disconnection, thereby extending the duration significantly. The EVLDRIVE101-HPD reference design board operates within the 18V to 52V voltage range and offers a compact footprint of 50mm diameter. Typical applications include battery-powered home appliances, power tools, fans, industrial automation, drones, and robotics.