EVSLB-EHEP02A

Nichicon
647-EVSLB-EHEP02A
EVSLB-EHEP02A

製造商:

說明:
電源管理 IC 開發工具 電源管理 IC 開發工具 SLB Series Evaluation Board AEC-Q200

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$444.04 NT$444.04

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
4.5 V
3.3 V
SLB Series Energy Harvesting
SLB
品牌: Nichicon
尺寸: 90 mm x 70 mm x 12 mm
封裝: Bulk
產品類型: Power Management IC Development Tools
資格: AEC-Q200
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

EVSLB-EHEP02A Evaluation Board

Nichicon EVSLB-EHEP02A Evaluation Board is designed to allow easy evaluation of power circuits and various environmental power generation devices. This board allows users to test the SLB series by combining various energy-harvesting devices. The EVSLB-EHEP02A evaluation board is used for the SLB series with energy harvesting control. This evaluation board provides an easy way to configure the energy-harvesting powered source. The built-in Power Management IC (PMIC) optimizes power collection efficiency according to the power generation device used. Applications include environmental monitoring/sensing systems, disaster prevention infrastructure, asset management, smart home, high functionality ESL, and Wireless power receiving system.