EVAL-AD8460SDZ

Analog Devices
584-EVAL-AD8460SDZ
EVAL-AD8460SDZ

製造商:

說明:
放大器 IC 開發工具 Evaluation Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,850.12 NT$15,850.12

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Operational Amplifiers
AD8460SDZ
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Automatic Test Equipment (ATE), Piezo Drivers
產品類型: Amplifier IC Development Tools
系列: AD8460
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD8460SDZ Evaluation Board

Analog Devices Inc. EVAL-AD8460SDZ Evaluation Board enables easy evaluation of the AD8460, offered in a 12mm × 12mm, 80-lead thin quad flat package (TQFP) with an exposed pad at the top for a mountable heat sink. The evaluation board provides a platform for quick and easy evaluation of the AD8460 for various user-defined configurations. The AD8460 is ideally suited for demanding applications such as high-speed arbitrary waveform generation, programmable power supplies, and LCD/OLED panel formation.