STEVAL-AETKT1V2

STMicroelectronics
511-STEVAL-AETKT1V2
STEVAL-AETKT1V2

製造商:

說明:
放大器 IC 開發工具 Evaluation kit for high voltage bidirectional current sense amplifier

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,317.16 NT$1,317.16

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Kits
Current Sense
TSC2011, TSC2010, TSC2012
2.7 V to 5.5 V
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Current Sense Amplifier
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Amplifier IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 16.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-AETKT1V2 Evaluation Kit

STMicroelectronics STEVAL-AETKT1V2 Evaluation Kit represents a bidirectional current sense amplifier with a high-side or low-side sense resistor. This kit comprises the main and individual daughter boards for the TSC2011, TSC2010, and TSC2012 high-voltage, bidirectional, and current sense amplifier ICs. The STEVAL-AETKT1V2 eval kit features a -20V to 70V wide common-mode voltage range and a 2.7V to 5.5V supply voltage range. This evaluation kit offers 20µA quiescent current in shutdown mode, ±200µV maximum offset voltage, and operates in a -40°C to 125°C temperature range. Typical applications include automotive motor control, electromobility, factory automation, and industrial power/tools.