DUAL-DIYAMP-EVM

Texas Instruments
595-DUAL-DIYAMP-EVM
DUAL-DIYAMP-EVM

製造商:

說明:
放大器 IC 開發工具 DUAL-DIYAMP-EVM

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$816.34 NT$816.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:
Evaluation Modules
Operational Amplifiers
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Blank evaluation board supporting SOIC-8 package
產品類型: Amplifier IC Development Tools
系列: DUAL-DIYAMP
原廠包裝數量: 1
子類別: Development Tools
每件重量: 229 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Universal DIY Amplifier Circuit EVMs

Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Modules (EVMs) are a unique operational amplifier evaluation module family. This family provides engineers and do-it-yourselfers (DIYers) with real-world amplifier circuits, enabling users to quickly evaluate design concepts and verify simulations. These evaluation modules are available in three industry-standard packages (SC70 (DIYAMP-SC70-EVM), SOT23 (DIYAMP-SOT23-EVM), SOIC (DIYAMP-SOIC-EVM)) and 12 popular amplifier configurations, including amplifiers, filters, stability compensation and comparator configurations for both single and dual supply.