INA310AEVM

Texas Instruments
595-INA310AEVM
INA310AEVM

製造商:

說明:
放大器 IC 開發工具 INA310 evaluation mo dule for -4-V to 11

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Boards
Current Sense
INA310A
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: INA310
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA310EVM Evaluation Modules (EVMs)

Texas Instruments INA310EVM Evaluation Modules (EVMs) are intended to provide an essential functional evaluation of the INA310 devices. The evaluation module consists of one printed circuit board (PCB) with optional PCB cutouts for each of the five gain options (1 to 5). Each PCB cutout has one INA310xn device (where x is version A or B, and n is 1, 2, 3, 4, or 5), test points and sockets for external hardware connections, and pads to solder down optional circuitry. The Texas Instruments INA310EVM Evaluation Module supports current measurements up to 5A through the PCB.