INA4180-4181EVM

Texas Instruments
595-INA4180-4181EVM
INA4180-4181EVM

製造商:

說明:
放大器 IC 開發工具 EVM FOR INA418X FAMI LY

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Current Sense
INA4180A1, INA4180A2, INA4180A3, INA4180A4, INA4181A1, INA4181A2, INA4181A3, INA4181A4
2.7 V to 5.5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: INA4180-4181
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA4180-4181EVM Evaluation Module

Texas Instruments INA4180-4181EVM Current Sense Amplifier Evaluation Module is configured to evaluate the operation of the INA4180/INA4181 integrated current sense monitor solution. The Evaluation Module offers ease of access with test points and the effectiveness to evaluate both high and low-side configurations. The Texas Instruments INA4180-4181EVM can be broken into eight pieces from a single PCB layout to assess different device variants. The fixture layout is not laid out for electromagnetic (EMI) testing. Additionally, the board layout is not intended as a model for the target circuit.