OPA455EVM

Texas Instruments
595-OPA455EVM
OPA455EVM

製造商:

說明:
放大器 IC 開發工具 150-V wide bandwidt h 6.5-MHz high-slew

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Amplifier IC Development Tools
系列: OPA455
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA455EVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA455EVM Op Amp Evaluation Module (EVM) provides a platform to evaluate the OPA455 high-voltage, high-current operational amplifier. Multiple component footprints allow the most common circuit configurations, including the Howland Current Pump. The Texas Instruments OPA455 is a precision power amplifier capable of operating over a very wide supply range of ±6V to ±75V, with an input common-mode range that extends to within a few volts from each rail. This amplifier is composed of an internal differential input amplifier stage, followed by a voltage amplifier and a high-current output stage.