OPA818DRGEVM

Texas Instruments
595-OPA818DRGEVM
OPA818DRGEVM

製造商:

說明:
放大器 IC 開發工具 OPA818DRGEVM

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
Operational Amplifiers
OPA818
6 V to 13 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Prototype Evaluation Module
用於: SMA Connectors
運作供電電流: 28 mA
產品類型: Amplifier IC Development Tools
系列: OPA818DRG
原廠包裝數量: 1
子類別: Development Tools
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA818DRGEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA818DRGEVM Operational Amplifier Evaluation Module (EVM) is designed for the single OPA818 in the DRG (8-pin WSON) package. The Texas Instruments OPA818DRGEVM is designed to demonstrate the functionality and versatility of the amplifier quickly. The evaluation module is ready to connect to power, signal source, and test instruments by using onboard connectors. The default amplifier configuration is a non-inverting gain of the seven configurations and split supply. The evaluation module can be easily configured for other gains and single-supply operations.