OPA838DBVEVM

Texas Instruments
595-OPA838DBVEVM
OPA838DBVEVM

製造商:

說明:
放大器 IC 開發工具 OPA838DBVEVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA838DBV
2.7 V to 5.4 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluates the OPA838 amplifier in SOT23-6 package
運作供電電流: 1 mA
產品類型: Amplifier IC Development Tools
系列: OPA838DBV
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542330000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA838DBVEVM Op Amplifier Evaluation Module

Texas Instruments OPA838DBVEVM Operational Amplifier Evaluation Module is designed to evaluate the functionality and versatility of the OPA838 operational amplifier in the DBV (SOT23-6) package. Through the use of onboard connectors, the OPA838DBVEVM is ready to connect to power, signal source, and test instruments. The inputs and outputs, which include SMA connectors, on the device are configured for easy connection with common 50Ω laboratory equipment. A default gain of 1V/V configuration can be easily reconfigured for other gains.