THS4551RGTEVM

Texas Instruments
595-THS4551RGTEVM
THS4551RGTEVM

製造商:

說明:
放大器 IC 開發工具 THS4551RGT Evaluatio n Module

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Modules
Differential Amplifiers
THS4551
2.7 V to 5.4 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Evaluation module for the single THS4551 amplifier in the WQFN-10 package
運作供電電流: 1.35 mA
產品類型: Amplifier IC Development Tools
系列: THS4551RGT
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS4551 Evaluation Module (EVM)

Texas Instruments THS4551 Evaluation Modules (EVMs) are designed for the single THS4551 amplifier in various packages. The THS4551DGKEVM is for the VSSOP-8, the THS4551RGTEVM is for the QFN-16, and the THS4551RUNEVM is for the QFN-10 package. These evaluation modules are designed to quickly and easily demonstrate the functionality and versatility of the amplifier. Each evaluation module can connect to power, signal source, and test instruments through onboard connectors. The Texas Instruments THS4551 Evaluation Modules are configured for easy connection with common 50Ω laboratory equipment on inputs and outputs.