PGA308EVM

Texas Instruments
595-PGA308EVM
PGA308EVM

製造商:

說明:
放大器 IC 開發工具 PGA308EVM Eval Mod

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Development Tools
PGA308
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Audio Amplifiers
產品類型: Amplifier IC Development Tools
系列: PGA308
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.315 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PGA308EVM Evaluation Module (EVM)

Texas Instruments PGA308EVM Evaluation Module (EVM) is used to evaluate the PGA308 mixed-signal programmable gain amplifier. The evaluation module comprises a PGA308 Test Board and a USB DAQ Platform. The PGA308 Test Board contains the PGA308, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA308 Test Board can be used to test your design before prototyping fully. The USB DAQ Platform contains an 8052 microcontroller with a built-in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the Texas Instruments PGA308. The USB DAQ Platform has a 3V/5V programmable linear regulator. It also includes a switch for power control, general-purpose digital I/O, DAC outputs, and A/D inputs.