IS31AP4066D-QFLS2-EB

ISSI
870-31AP4066DQFLS2EB
IS31AP4066D-QFLS2-EB

製造商:

說明:
音訊 IC 開發工具 Eval Board for IS31AP4066D

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$562.70 NT$562.70

商品屬性 屬性值 選擇屬性
ISSI
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP4066D
5 V
品牌: ISSI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Evaluation board for a class-AB stereo, bridge-tied-load audio amplifier
用於: IS31AP4066D
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
運作供電電流: 2 A
輸出功率: 2.6 W
產品類型: Audio IC Development Tools
系列: IS31AP4066D
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

IS31AP4066D Evaluation Board

ISSI IS31AP4066D Evaluation Board is a fully assembled and tested PCB that uses the IS31AP4066D Class-AB stereo, bridge-tied-load audio amplifier. The chip is designed to drive speakers with an impedance of 8Ω or larger. ISSI IS31AP4066D Evaluation Board provides dual BTL output channels, capable of delivering 1.6W into an 8Ω speaker at 5V.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.