3573

Adafruit
485-3573
3573

製造商:

說明:
時鐘和計時器開發工具 Adafruit TPL5111 Low Power Timer Breakou

庫存量: 30

庫存:
30
可立即送貨
在途量:
25
預期2026/5/25
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 時鐘和計時器開發工具
RoHS:
Breakout Boards
Timer
TPL5111
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 19.5 mm x 17.8 mm x 5 mm
工作電源電壓: 3 V to 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Models

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TPL5111 Low-Power Timer Breakout Board

Adafruit TPL5111 Low-Power Timer Breakout Board is a stand-alone breakout capable of turning any electronics into low-power electronics. This Breakout Board comes fully assembled with a Texas Instruments TPL5111 chip and all components on board in a small form factor. Adafruit TPL5111 Breakout Board enables and disables the electronics, using a built-in timer that varies from once every 100ms up to once every 2 hours. This device can be activated by pressing the onboard tactile switch or the custom-made switch-to-delay pin.