4282

Adafruit
485-4282
4282

製造商:

說明:
時鐘和計時器開發工具 Adafruit PiRTC - Precise DS3231 Real Time Clock for Raspberry Pi

庫存量: 111

庫存:
111
可立即送貨
在途量:
211
預期2026/5/13
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$508.30 NT$508.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 時鐘和計時器開發工具
RoHS:  
Development Boards
RTC
DS3231
32 kHz
品牌: Adafruit
尺寸: 21.3 mm x 20 mm x 13.6 mm
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Precise DS3231 Real Time Clock for Raspberry Pi

Adafruit Precise DS3231 Real Time Clock (PiRTC) for Raspberry Pi is a battery-backed real-time clock that keeps track of time when the power is lost. This real-time clock is suitable for data-logging, clock-building, NTP servers, time-stamping, timers, and alarms. The PiRTC is equipped with the Maxim DS3231 temperature-compensated real-time clock with an internal MEMS resonator. This real-time clock is suitable to operate with the Raspberry Pi 1, Pi 2, Pi 3, Pi 4, Pi Zero, A+, or B+.