3435

Adafruit
485-3435
3435

製造商:

說明:
時鐘和計時器開發工具 TPL5110 Low Power Timer Breakout

庫存量: 184

庫存:
184 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.30 NT$168.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 時鐘和計時器開發工具
RoHS:  
Breakout Boards
Timer
TPL5110
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 19.3 mm x 18 mm x 4.5 mm
工作電源電壓: 3 V to 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TPL5110 Power Timer Breakout Board

Adafruit TPL5110 Power Timer Breakout Board is a fully assembled board with a TPL5110 power timer. This board is a stand-alone breakout to turn any electronic device into a low-power device. The TPL timer will periodically turn on/off projects power by adjusting the potentiometer or resistors. The timer can vary from once every 100ms to once every two hours.