AD9545/PCBZ

Analog Devices
584-AD9545/PCBZ
AD9545/PCBZ

製造商:

說明:
時鐘和計時器開發工具 Evaluation board for Jitter Cleaner +/PP

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,133.86 NT$13,133.86

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Clock Translator
AD9545
1 Hz to 500 MHz
Bulk
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
接口類型: Serial
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Clock & Timer Development Tools
系列: AD9545
原廠包裝數量: 1
子類別: Development Tools
每件重量: 864.618 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD9545 Evaluation Board

Analog Devices Inc. EVAL-AD9545 Evaluation Board provides a compact, easy-to-use platform for evaluating all features of the AD9545 1pps synchronizers and adaptive clock translators. The AD9545/PCBZ from Analog Devices has a fully configurable power supply to enable the designer to evaluate the AD9545 while being powered directly by a step-down switching regulator or external LDOs. The output differential transmission line pairs use 50Ω single-ended characteristic impedance and are connected to standard edge launch SMA connector.