DC2609A

Analog Devices
584-DC2609A
DC2609A

製造商:

說明:
時鐘和計時器開發工具 LTC6952 Demo Board - 4.5GHz PLL with 11

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,562.16 NT$26,562.16

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Demonstration Boards
Clock Jitter
LTC6952
4.5 GHz
Bulk
品牌: Analog Devices
工作電源電壓: 9 V to 12 V
產品類型: Clock & Timer Development Tools
系列: LTC6952
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2609A Demo Board for LTC6952

Analog Devices DC2609A Demo Board is a demonstration and evaluation platform for the LTC6952, an Ultralow Jitter, 4.5GHz PLL with 11 Outputs, and JESD204B Support. By default, the DC2609A is powered by two supplies. The 9V to 12V supply input powers the onboard reference, VCO circuitry, and the LTC6952 5V supply pin. The 4V to 6V supply input powers the LTC6952 3.3V supply pins. A reduced power option is provided that allows the LTC6952’s output supply pins to connect to an LTC Silent Switcher® and the LTC6952 input supply pins to connect to a low-noise LDO.