EV-ADF4159EB3Z

Analog Devices
584-EV-ADF4159EB3Z
EV-ADF4159EB3Z

製造商:

說明:
時鐘和計時器開發工具 Evaluation Board

庫存量: 4

庫存:
4
可立即送貨
在途量:
3
預期2026/2/20
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,648.24 NT$8,648.24

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Frequency Synthesizer
ADF4159
100 MHz
Bulk
品牌: Analog Devices
描述/功能: Set up for External, SMA Connected VCO Board
接口類型: USB
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 5.5 V, 15 V
產品類型: Clock & Timer Development Tools
系列: ADF4159
原廠包裝數量: 1
子類別: Development Tools
每件重量: 321.143 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices ADF4159 Evaluation Boards

Analog Devices EV-ADF4159EB1Z/EV-ADF4159EB3Z evaluation boards help designers evaluate the performance of the ADF4159 frequency synthesizer for phase-locked loops (PLL) and the ADF4169 frequency synthesizer. Each evaluation board works using the synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. The 100MHz reference frequency is provided by an onboard temperature-compensated crystal oscillator (TCXO). The boards include a USB cable to connect the board to a PC USB port. Using the accompanying Windows®-based software, designers can easily program the synthesizer.