MAX31334SHLD#

Analog Devices / Maxim Integrated
700-MAX31334SHLD#
MAX31334SHLD#

製造商:

說明:
時鐘和計時器開發工具 EVKit for Ultra-Low power RTC w/ integra

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,782.72 NT$5,782.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31334SHLD Evaluation Kit

Analog Devices MAX31334SHLD Evaluation Kit is a fully assembled and tested PCB designed to evaluate the MAX31334. The MAX31334 is an ultra-low power, low-cost, real-time clock (RTC) with an integrated power switch, I2C interface, and power management. Analog Devices MAX31334SHLD kit operates from a single supply (either from USB or external power supply), and the onboard crystal provides a 32.768kHz clock signal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.