CEVAL-0914

Crystek Corporation
549-CEVAL-0914
CEVAL-0914

製造商:

說明:
時鐘和計時器開發工具 9 x14mm Oscillator Evaluation Board for CVCSO-914, CVHD-950, and CVSS-945X

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,382.48 NT$6,382.48

商品屬性 屬性值 選擇屬性
Crystek
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Clock Oscillator
3 GHz
Bulk
品牌: Crystek Corporation
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 76.2 mm x 57.15 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

CEVAL-0914 Oscillator Evaluation Board

Crystek Corporation CEVAL-0914 Oscillator Evaluation Board is designed to test 9mm x 14mm VCXOs, VCSOs, and CLOCK oscillators. This evaluation board is also designed with two methods to supply power and control voltages, female SMAs, or terminal screws. The CEVAL-0914 board operates at -40°C to 85°C temperature range. This board uses a high-performance test socket capable of up to 3GHz operation with minimal signal loss. This evaluation board can test sinewave or CMOS waveform output-based oscillators without soldering the Unit Under Test (UUT).