MAX31343SHLD#

Analog Devices / Maxim Integrated
700-MAX31343SHLD#
MAX31343SHLD#

製造商:

說明:
時鐘和計時器開發工具 EVKit for Accurate/Robust RTC with Integ

供貨情況

庫存:
7 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,782.72 NT$5,782.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
RTC
MAX31343
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2C
工作電源電壓: 1.6 V to 5.5 V
產品類型: Clock & Timer Development Tools
系列: MAX31343
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31343SHLD Shield Evaluation Kit

Analog Devices MAX31343SHLD Shield Evaluation Kit is a fully assembled and tested PCB to evaluate the MAX31343. The MAX31343 is a low-cost, extremely accurate, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply, either from a USB or an external power supply. An integrated microelectromechanical systems (MEMS) resonator enhances the long-term accuracy and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The MAX31343 shield offers the hardware and software user interface (GUI) necessary to evaluate the MAX31343. The kit includes a MAX31343EKA+T that connects to the PC through a MAX32625 PICO board and a micro-USB cable.