MIKROE-2976

Mikroe
932-MIKROE-2976
MIKROE-2976

製造商:

說明:
時鐘和計時器開發工具 RTC 7 Click

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$680.00 NT$680.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
Add-On Boards
RTC
MAX31341B
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: RTC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 32.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

RTC 7 Click

Mikroe RTC 7 Click is a real-time clock module with extremely low power consumption. This allows it to be used with a single-button cell battery or a supercapacitor. The MAX31341B IC built on the Mikroe RTC 7 click can output the time in the binary-coded decimal (BCD) format. Integrated, factory-calibrated XTAL operating at 32.768kHz ensures a very low time deviation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。