PCF85063AT-ARD

NXP Semiconductors
771-PCF85063AT-ARD
PCF85063AT-ARD

製造商:

說明:
時鐘和計時器開發工具 PCF85063AT-ARD

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,761.42 NT$3,761.42

商品屬性 屬性值 選擇屬性
NXP
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Boards
RTC
PCF85063AT
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
用於: Real-Time Clock (RTC) and Calendar
接口類型: I2C
工作電源電壓: 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935417794598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
ECCN:
EAR99

PCF85063AT-ARD I2C-Bus Arduino Shield

NXP PCF85063AT-ARD I2C-Bus Arduino Shield Evaluation Board is built around the PCF85063AT IC and works as a daughter card. The card can be connected through an Arduino port to various Arduino compatible (including original Arduino Uno R3) boards. The board is intended to test and measure the characteristics of the PCF85063A, a tiny real-time clock/calendar with alarm function and I2C-bus, supported by NXP Semiconductors.