29125

Parallax
619-29125
29125

製造商:

說明:
時鐘和計時器開發工具 DS1302 REAL TIME CLOCK MODULE

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$237.66 NT$237.66
NT$225.76 NT$1,128.80
NT$214.54 NT$2,145.40
NT$208.76 NT$5,219.00

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
RTC
DS1302
32 kHz
品牌: Parallax
尺寸: 31.2 mm x 15.5 mm
接口類型: 4-Wire SPI
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 3.3 V to 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 74.026 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

29125 DS1302 Real Time Clock Module

Parallax 29125 DS1302 Real Time Clock Module provides a real-time clock with a 32kHz crystal and an onboard battery backup. All of these are enclosed in a SIP module that can be plugged into a breadboard. DS1302 provides seconds, minutes, hours, date, day of the week, and year with leap year compensation up to the year 2100. This Real Time Clock uses a 24-hour mode or a 12-hour mode with an AM/PM indicator. DS1302 Real Time Clock Module also has 31 bytes of RAM and a battery backup. This Real Time Clock can show time, store time, or make time-based decisions in a small, compact form factor.